Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1V221LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.237
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V221LB.

Master Electronics

Datasheet11 pages10 years ago

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-13.32%

CAD Models

Download Panasonic EEU-FM1V221LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.253
$ 0.253
Stock
8,975
112,275
112,275
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
41 mΩ
41 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.24 A
1.24 A
1.24 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Related Parts

PanasonicEEUFM1V221L
Capacitor Aluminum Electrolytic 220uF 35 Volt 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105C
NichiconUHD1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE350ETD221MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FM1V221LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 5mm 1240mA 3000h 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 220muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America