Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1V221MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1V221MPD.

IHS

Datasheet3 pages4 years ago

Future Electronics

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UHD1V221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.256
$ 0.256
Stock
508,105
116,207
116,207
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
696.5 mA
1.24 A
1.24 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZE350ETD221MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
PanasonicEEUFM1V221L
Capacitor Aluminum Electrolytic 220uF 35 Volt 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105C
PW Series 220 uF 35 V 105°C Ø8x15mm LS=3.5mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZE350ELL221MH15D
KZE Series 220 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FM1V221LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXZ350ETD221MH15D
220uF 35V ±20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHD1V221MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105C Bulk
220uF 35V 卤20% 696.5mA@120Hz Plugin,D8xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 35volts 220uF 8x15 20% 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL