Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J681L

Cap Aluminum 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Bulk
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J681L.

Panasonic

Datasheet10 pages9 years ago

Newark

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-5.45%

CAD Models

Download Panasonic EEU-FC1J681L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.908
Stock
113,224
28,096
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
47 mΩ
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.265 A
2.27 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1H681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 680muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1J681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV630EC3681ML30S
Cap Aluminum 680uF 63V 20% (16 X 30mm) Radial 3.5mm 1720mA 5000h 105°C Bulk
PanasonicEEUFC1H681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV500ELL681MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConEKZE500ELL681MK30S
680uF 50V 21mΩ ±20% 1.716A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1J681L provided by its distributors.

Cap Aluminum 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Bulk
Panasonic EEUFC1J681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 680muF 63V
Aluminum Electrolytic Capacitors, 680uF, 63V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitors - Radial Leaded 680uF 63V
EEU-FC Series 63 V 680 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
680¦ÌF 63V ¡À20% 5mm 5000h@ 105¡ãC 1.699A@ 120Hz£¬2.265A@ 100 kHz Plugins,D12.5xL35mm Through hole mounting 12.5mm*35mm*35mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J681L