What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1J681MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.492Dia 12.50mm
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J681MHD6.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages18 years ago

Farnell

Newark

HQonline

element14

Inventory History

3 month trend:
-63.12%

CAD Models

Download KYOCERA AVX UPW1J681MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1H681MHD
Capacitor Aluminum Electrolytic Cap 680uF 50V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1H681MHD
PanasonicEEUFC1J681
Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1H681L
Cap Aluminum 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3160mA 7000h 105°C Bulk
PanasonicEEUFC1H681L
Panasonic EEUFC1H681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPS1H681MHD
Capacitor Aluminum Electrolytic Cap680uF 50V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1H681MHD

Descriptions

Descriptions of KYOCERA AVX UPW1J681MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.492Dia 12.50mm
680uF 卤20% Plugin,D12.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Aluminum Electrolytic Cap 680uF 63V 20% Radial 12.5X35.5 LS 5 mm | Nichicon UPW1J681MHD6
PW Series 63 V 680 uF 105°C Ø12.5x35.5mm LS=5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 680UF 20% 63V RADIAL / 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 680Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Nichicon UPW1J681MHD6
CAPACITOR ALUM ELEC 680UF, 63V, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.094ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:35.5mm; Diameter:12.5mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX