Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1H561

Cap Aluminum 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 7000h 105°C Bulk
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H561.

IHS

Datasheet11 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-39.65%

CAD Models

Download Panasonic EEU-FM1H561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.632
$ 0.632
Stock
55,127
33,221
33,221
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
2.66 A
2.66 A
2.66 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1V561L
Panasonic EEUFM1V561L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1V561LB
Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
PanasonicEEU-FR1H561
Cap Aluminum 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 560muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, 560Uf, 50V, 20%, Radial
NichiconUHD1H561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 560muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FM1H561 provided by its distributors.

Cap Aluminum 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 560muF ±20% 0.492Dia 12.50mm
Panasonic EEUFM1H561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 560 UF;TOL 20%;VOL-RTG 50 VDC;RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 50V, -40 to 105¡C
Panasonic SCT
FM-A Series 50 V 560 uF 12.5x25mm LS=5mm 105C Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H561.
  • EEUFM1H561