Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1H561

Cap Aluminum 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 10000h 105°C Bulk
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1H561.

IHS

Datasheet12 pages10 years ago

Panasonic

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.28%

CAD Models

Download Panasonic EEU-FR1H561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FM1H561
Cap Aluminum 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 7000h 105°C Bulk
PanasonicEEUFM1V561L
Panasonic EEUFM1V561L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB630ELL561MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKZN630ELL561MK25S
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 25mm) Radial 5mm 2460mA 10000h 105C Bulk
United Chemi-ConEKYA630ELL561MK25S
KYA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 560muF 63V

Descriptions

Descriptions of Panasonic EEU-FR1H561 provided by its distributors.

Cap Aluminum 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 560muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR1H561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
FR Series 50 V 560 uF Ø 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 50V, -40 to 105¡C
Panasonic SCT
560μF 50V ±20% 5mm 10000h@ 105°C 1.995A@ 120Hz,2.66A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm
CAPACITOR ALUM ELEC, 560UF, 50V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:FR ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1H561