Rubycon 35ZLK470M10X20

470uF 35V 28mΩ ±20% 864mA@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLK470M10X20.

IHS

Datasheet1 page10 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+67.37%

CAD Models

Download Rubycon 35ZLK470M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.304
$ 0.304
Stock
173,030
451,185
451,185
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
864 mA
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1V471B
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
CAPACITOR ALUMINUM ELECTROLYTIC, 35V 470UF SMALL PACKAGE, LOW IMPEDANCE, R
KYOCERA AVXUPM1E471MPD1TD
Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPM1E471MPD1TD
470uF 25V 57m惟 卤20% 550mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 25V 41mΩ ±20% 714mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35ZLK470M10X20 provided by its distributors.

470uF 35V 28mΩ ±20% 864mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ZLK series 35V 470uF 105C 5000hrs 10x20mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 35V 20%( 10 X 20mm) Radial 5mm 2880mA 5000h 105C Bulk
Aluminium Electrolytic Capacitor, Zl Series, 470 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLK470M10X20
CAP, 470µF, 35V, 20%; Capacitance: 470µF; Voltage Rating: 35V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG