Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1C222B

Cap Aluminum 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo Pack
$ 0.558
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C222B.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+139%

CAD Models

Download Panasonic EEU-FM1C222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.591
$ 0.591
Stock
8,077
129,204
129,204
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
3.19 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 2200muF ±20% 0.492Dia 12.50mm
NichiconUHD1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE160ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
2200uF 16V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FM1C222B provided by its distributors.

Cap Aluminum 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo Pack
Al Lytic Cap, Radial FM Series, Low ESR 16VDC, 2200uF, 12x25mm, LS=5mm, T&A ST
Al Electrolytic Cap 2.2mF 16V ±20% 5mm Pitch 7000h@105°C 2.552A@120Hz 3.19A@100kHz D12.5×L25mm TH 12.5mm × 25mm × 27mm
CAP 2200UF 16V ELECT FM RADIAL
Al Lytic Cap, Radial FM Series, Low ESR16VDC, 2200
CAP ALUM 2200UF 20% 16V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America