Nichicon UHV0J102MPD

Cap Aluminum Lytic 1000uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1250mA 6000h 105C Bulk
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV0J102MPD.

IHS

Datasheet4 pages4 years ago

Newark

TME

Inventory History

3 month trend:
-3.66%

CAD Models

Download Nichicon UHV0J102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.185
$ 0.185
Stock
41,173
241,757
241,757
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
6000 hours
4000 hours
4000 hours
Ripple Current
750 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFM0J102
Panasonic EEUFM0J102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM0J102B
Cap Aluminum 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 5000h 105C Automotive Ammo
NichiconUHD0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105C Bulk
United Chemi-ConEKY-6R3ELL102MH15D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk
NichiconUHE0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 1000muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UHV0J102MPD provided by its distributors.

Cap Aluminum Lytic 1000uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1250mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Al Electrolytic Cap 1mF 6.3V ±20% Pitch 5mm 6000h@105°C 1.25A@100kHz 750mA@120Hz TH D10×L12.5mm H14mm
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHV0J102MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL