Panasonic EEU-FC1V561

Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Bulk
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V561.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download Panasonic EEU-FC1V561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.417
$ 0.417
Stock
40,190
20,693
20,693
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
90 mΩ
90 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFC1V561B
Panasonic EEUFC1V561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1E561
Cap Aluminum 560uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Bulk
PanasonicEEU-FC1E561B
Cap Aluminum 560uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Ammo Pack
United Chemi-ConELXY250ELL561MJ25S
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
NichiconUPW1V561MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 35 V DC, PW SERIES 5000H 10 (DIA.) X 25MM
United Chemi-ConELXZ350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1V561 provided by its distributors.

Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Bulk
Panasonic EEUFC1V561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 560uF 35V 20% Aluminum Cylindrical Can 5mm 1440mA 3000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 560 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V561