Nichicon UPW1V561MPD

Aluminum Electrolytic Capacitor, 560UF 35 V DC, Pw Series 5000H 10 (dia.) X 25MM
$ 0.573
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V561MPD.

Official Datasheet10 years ago

Inventory History

3 month trend:
-61.88%

CAD Models

Download Nichicon UPW1V561MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.385
$ 0.385
Stock
32,428
40,170
40,170
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
45 mΩ
45 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.08 A
1.44 A
1.44 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConELXZ350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
United Chemi-ConELXY350ELL561MJ30S
Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1E561MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 25 V DC, PW SERIES 5000H 10 (DIA.) X 20MM
United Chemi-ConELXY250ELL561MJ25S
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
PanasonicEEU-FC1V561
Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Bulk
PanasonicEEU-FC1V561S
Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1V561MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 35 V DC, PW SERIES 5000H 10 (DIA.) X 25MM
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Capacitor Alum Elec 560Uf, 35V, 20%, Rad; |Nichicon UPW1V561MPD
Miniature Sized, Low Impedance, High Reliability Lead Type, 560 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 35V RADIAL TH
560μF 35V ±20% 5mm 5000h@ 105°C 1.08A@ 120Hz,1.44A@ 100 kHz Plugins,D10xL25mm Through hole mounting 10mm*25mm*25mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL