Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J681S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J681S.

Panasonic

Datasheet10 pages9 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+8.56%

CAD Models

Download Panasonic EEU-FC1J681S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.223
$ 0.577
$ 0.577
Stock
14,906
12,225
12,225
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
94 mΩ
94 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.29 A
1.7175 A
1.7175 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1H681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1J681
Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1H681B
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1835mA 5000h 105C Automotive Ammo
KYOCERA AVXUPW1J681MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF 卤20% 0.709Dia 18.00mm
United Chemi-ConELXZ630ELL681MM20S
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2290mA 8000h 105°C Bulk
United Chemi-ConELXV630EC3681ML30S
Cap Aluminum 680uF 63V 20% (16 X 30mm) Radial 3.5mm 1720mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1J681S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2290mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 680muF ±20% 0.709Dia 18.00mm
Panasonic EEUFC1J681S - Aluminum Electrolytic Capacitors (Radial Lead Type)
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 680uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 680 uF Ø 18 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J681S