Panasonic EEUFC1H680B

Panasonic EEUFC1H680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H680B.

IHS

Datasheet17 pages8 years ago

Panasonic

TME

Inventory History

3 month trend:
-3.56%

CAD Models

Download Panasonic EEUFC1H680B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.176
$ 0.176
Stock
34,681
72,971
72,971
Authorized Distributors
3
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
234 mΩ
234 mΩ
234 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
485 mA
485 mA
485 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1H680
Panasonic EEUFC1H680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J680B
Panasonic EEUFC1J680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J680
Capacitor Aluminum Electrolytic 68uF 63 Volt 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105C Bulk
United Chemi-ConELXZ500ELL680MF15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF
NichiconUVK1H680MED
68uF 50V 卤20% 420mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK1V680MED
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 35V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEUFC1H680B provided by its distributors.

Panasonic EEUFC1H680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 50V, -55 to 105¡C
Panasonic SCT
CAP, 68UF, 50V, ALU ELEC, RADIAL; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1H680B.