Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1H122MHD

1200uF 50V 卤20% 1.99A@120Hz Plugin, D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H122MHD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Inventory History

3 month trend:
-7.03%

CAD Models

Download Nichicon UPJ1H122MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 1.254
Stock
15,174
25,337
Authorized Distributors
5
5
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.99 A
1.99 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ1V122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM1J122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1H122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 1200muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1V122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1200muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1J122
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J122L
Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UPJ1H122MHD provided by its distributors.

1200uF 50V 卤20% 1.99A@120Hz Plugin,D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1990mA 5000h 105C Bulk
Low Impedance, For Switching Power Supplies Lead Type, 1200 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM ELECT 1200UF 50VDC 20% RADIAL
1.2mF 50V ±20% 7.5mm 5000h@ 105°C 1.99A@ 120Hz,2.26A@ 10kHz Plugins Through hole mounting 16mm*35.5mm*37mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL