Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H821B

Panasonic EEUFC1H821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H821B.

Newark

Datasheet10 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-12.50%

CAD Models

Download Panasonic EEU-FC1H821B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 1.03
$ 1.03
Stock
47,175
35,692
35,692
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
42 mΩ
42 mΩ
42 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.42 A
2.42 A
2.42 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J821L
Aluminum Electrolytic Capacitor, 820 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-FC1J821S
Cap Aluminum 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2585mA 5000h 105°C Bulk
PanasonicEEU-FC1J821SB
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2585mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE630ELL821MM25S
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2800mA 5000h 105°C Bulk
NichiconUHD1H821MHD6
Aluminum Electrolytic Capacitors - Leaded 50volts 820uF 16x20 20% 7.5LS
United Chemi-ConEGPA630ELL821ML30S
Cap Aluminum Lytic 820uF 63V 20% (16 X 30mm) Radial 7.5mm 0.053 Ohm 2330mA 5000h 125C Automotive Bulk
PanasonicEEUFC1H821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 820muF ±20% 0.709Dia 18.00mm
NichiconUPM1H821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 820muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZE500ELL821ML20S
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2730mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1H821B provided by its distributors.

Panasonic EEUFC1H821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 2420mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 820uF 50volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 50V, -55 to 105¡C
Panasonic SCT
CAP ALUM 820UF 20% 50V RADIAL / 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H821B.
  • EEUFC1H821B
  • EEUFC1H821B.