Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J821L

Aluminum Electrolytic Capacitor, 820 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 0.85
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J821L.

IHS

Datasheet17 pages7 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC1J821L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.79
Stock
33,043
36,354
Authorized Distributors
5
6
Capacitance
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
42 mΩ
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.56 A
2.56 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FC1H821L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H821
Panasonic EEUFC1H821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1H821B
Panasonic EEUFC1H821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXV500ELL821MK40S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 40mm) Radial 5mm 2120mA 5000h 105°C Bulk
United Chemi-ConELXZ630ELL821MK40S
Cap Aluminum Lytic 820uF 63V 20% (12.5 X 40mm) Radial 5mm 2560mA 7000h 105°C Bulk
United Chemi-ConEKZE500ELL821MK35S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 2960mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1J821L provided by its distributors.

Aluminum Electrolytic Capacitor, 820 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 820uF 63V 20% (12.5 X 40mm) Radial 5mm 2560mA 5000 hr 105°C Bulk
Avnet Japan
Panasonic EEUFC1J821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
820uF 63V ±20% 1.92A@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 820uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 820 uF Ø 12.5 x 40 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 820 - F, - 20%, 63 V, 12.5 Mm Rohs Compliant: Yes |Panasonic EEUFC1J821L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J821L