Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H391S

Cap Aluminum 390uF 50V 20% (16 X 15mm) Radial 7.5mm 1610mA 5000h 105°C Bulk

$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H391S.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.60%

CAD Models

Download Panasonic EEU-FC1H391S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 1.034
$ 1.034
Stock
27,771
18,256
18,256
Authorized Distributors
6
3
3
Capacitance
390 µF
390 µF
390 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.61 A
1.61 A
1.61 A
Height - Seated (Max)
15.0114 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1J391S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H391SB
Panasonic EEUFC1H391SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1V391S
Cap Aluminum 390uF 35V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
KYOCERA AVXUPW1V391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 390muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE630ELL391MK25S
KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
NichiconUPW1J391MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 390muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H391S provided by its distributors.

Cap Aluminum 390uF 50V 20% (16 X 15mm) Radial 7.5mm 1610mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 390muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1H391S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 390uF 50V 20% Aluminum Cylindrical Can 7.5mm 1610mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 390UF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, 50V, -55 to 105¡C
Panasonic SCT
CAP,EEU-FC1H391S,390UF,50V,20% ,16X15MM,RDL, 7.5MM,1610MA,BL
EEU-FC Series 50 V 390 uF Ø 16 x 15 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1H391S