Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H182L

Aluminum Electrolytic Capacitor, 1800 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 2.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H182L.

IHS

Datasheet17 pages7 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

CAD Models

Download Panasonic EEU-FC1H182L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 1.364
Stock
1,122
6,246
Authorized Distributors
1
6
Capacitance
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
2.845 A
3.2 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1J182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 1800muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1V182L
Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEKZE630ELL182MM40S
Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3500mA 5000h 105°C Bulk
United Chemi-ConEGPA500ELL182MM30S
Cap Aluminum Lytic 1800uF 50V 20%( 18 X 30mm) Radial 7.5mm 0.026 Ohm 3140mA 5000h 125C Automotive Bulk
United Chemi-ConEGPA350ELL182MK40S
1800uF 35V ±20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H182L provided by its distributors.

Aluminum Electrolytic Capacitor, 1800 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 1800uF 50V 20% (16 X 40mm) Radial 7.5mm 2845mA 5000h 105°C Bulk
Panasonic EEUFC1H182L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 50V, -55 to 105¡C
Panasonic SCT
CAPACITOR, RADIAL, 50V, 1800UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:FC; Life Time @ Temperature:5000 hours @ 105°C; Height:40mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:2845mA; Impedance:0.023ohm; Lead Diameter:0.8mm; Mounting Type:Through Hole; Outer Diameter:16mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1H182L