Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C560B

Cap Aluminum Lytic 56uF 16V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
$ 0.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C560B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-0.16%

CAD Models

Download Panasonic EEU-FC1C560B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.145
$ 0.145
Stock
23,628
46,219
46,219
Authorized Distributors
6
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicEEAFC1C560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 56muF ±20% 0.248Dia 6.30mm
NichiconUPV1C560MFD
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 16 V, PV SERIES 5000H 5 (DIA.) X 11MM
PanasonicEEAFC1C560H
Panasonic EEAFC1C560H - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-160ELL560ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF
NichiconUHE1C560MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 56muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPJ1C560MDD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF

Descriptions

Descriptions of Panasonic EEU-FC1C560B provided by its distributors.

Cap Aluminum Lytic 56uF 16V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 56muF 16V
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C560B
Al Lytic Cap, Radial FC Series, 105C16VDC 56uF 5X1
CAP ALUM 56UF 20% 16V RADIAL TH
56μF 16V ±20% 5mm 1000h@ 105°C 113.8mA@ 120Hz,175mA@ 100kHz Plugins,D5xL11mm Through hole mounting 5mm*11mm*14.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America