Panasonic EEAFC1C560

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 56muF ±20% 0.248Dia 6.30mm
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAFC1C560.

IHS

Datasheet17 pages8 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+6.73%

CAD Models

Download Panasonic EEAFC1C560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.135
$ 0.135
Stock
6,522
5,205
5,205
Authorized Distributors
6
2
2
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
200 mA
200 mA
200 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUPW1C560MDD6
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
PanasonicEEU-FC1C560
Cap Aluminum 56uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEA-FC1C560B
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 7mm) Radial 5mm 200mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
United Chemi-ConEKY-160ELL560ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF
NichiconUHE1C560MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEAFC1C560 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 56muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 56uF 16V 20%( 6.3 X 7mm) Radial 2.5mm 200mA 1000h 105C Automotive Bulk
Panasonic EEAFC1C560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 56uF, 16V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-FC1C560