Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVK1C331MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 330muF ±20% 0.248Dia 6.30mm
$ 0.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK1C331MED.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-3.45%

CAD Models

Download Nichicon UVK1C331MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.091
Stock
55,490
15,549
Authorized Distributors
4
5
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
320 mA
360 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 330muF ±20% 0.248Dia 6.30mm
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H
PanasonicECA-1CM331B
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 2000h@85°C 595mA@10kHz TH, 8mm L × 12.5mm H
NichiconUFW1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR1C331MPD1TD
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 370mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1C331MPD1TA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UVK1C331MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 330muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 320mA 2000h 85C Bulk
330uF 16V 卤20% 320mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 16volts 330uF

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL