Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C182SB

Cap Aluminum Lytic 1800uF 16V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Ammo Pack
$ 0.682
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C182SB.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

CAD Models

Download Panasonic EEU-FC1C182SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.904
Stock
1
7,568
Authorized Distributors
3
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2 A
2 A
Height - Seated (Max)
16.51 mm
15.0114 mm

Related Parts

NichiconUPM1C182MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
NichiconUPJ1C182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.630Dia 16.00mm
NichiconUPJ1C182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZH160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105°C Bulk
United Chemi-ConELZA160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 1740mA 4000h 105C Automotive Bulk
Wurth Elektronik860160375036
Electrolytic Capacitor, WCAP-ATLL Series, 1800 F, 20%, 16 V, 10 mm, Radial Leaded

Descriptions

Descriptions of Panasonic EEU-FC1C182SB provided by its distributors.

Cap Aluminum Lytic 1800uF 16V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C182SB
CAP ALUM 1800UF 20% 16V RADIAL
Al Lytic Cap, Radial FC Series, 105C16VDC 1800uF 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America