Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1C182MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C182MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM1C182MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.575
Stock
36,370
34,364
Authorized Distributors
3
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.69 A
1.69 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ1C182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1C182
Cap Aluminum 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
1800uF 16V ±20% 1.35A@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1C182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1C182S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 16V, 20% +Tol, 20% -Tol, 1800Uf,

Descriptions

Descriptions of Nichicon UPM1C182MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Capacitor,1.8Mf,16Vdc,20-% Tol,20+% Tol; |Nichicon UPM1C182MHD
1800uF 16V 32m惟 卤20% 1.69A@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, High Reliability Lead Type, 1800 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 1800UF 20% 16V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL