Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C182S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 16V, 20% +Tol, 20% -Tol, 1800Uf,
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C182S.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-2.67%

CAD Models

Download Panasonic EEU-FC1C182S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUPJ1C182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.630Dia 16.00mm
NichiconUPJ1C182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZH160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105°C Bulk
United Chemi-ConELZA160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 1740mA 4000h 105C Automotive Bulk
Wurth Elektronik860160375036
Electrolytic Capacitor, WCAP-ATLL Series, 1800 F, 20%, 16 V, 10 mm, Radial Leaded

Descriptions

Descriptions of Panasonic EEU-FC1C182S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 16V, 20% +Tol, 20% -Tol, 1800Uf,
Cap Aluminum Lytic 1800uF 16V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105C Bulk
Panasonic EEUFC1C182S - Aluminum Electrolytic Capacitors (Radial Lead Type)
FC Series 1800 uF 16 V ±20 % 18 x 15 mm LS=7.5 mm Electrolytic Capacitor
Cap 1800Uf 16Vdc 20% 18 X 15Mm Rdl 7.5Mm 2000Ma 5000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 1800uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 1800µF, 16V, 20%; Capacitance: 1800µF; Voltage Rating: 16V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 15mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C182S.
  • EEUFC1C182S