Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A820B

Cap Aluminum 82uF 10V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
$ 0.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A820B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+11.84%

CAD Models

Download Panasonic EEU-FC1A820B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.127
$ 0.127
Stock
67,216
31,626
31,626
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm
NichiconUPV1A820MFD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 10 V, PV SERIES 5000H 5 (DIA.) X 11MM
NichiconUPW1A820MDD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
NichiconUPJ1E820MED
82uF 25V 470m惟 卤20% 180mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ZLQ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 82muF 25V
United Chemi-ConEKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1A820B provided by its distributors.

Cap Aluminum 82uF 10V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 82Uf 10Volts Aec-Q200
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 82muF 10V
Cap 82Uf 10Vdc 20% 5 X 11Mm Rdl 5Mm 175Ma 1000 Hr Rohs Compliant: Yes
EEU series 10V 82uF 5x11mm LS=5mm 105C radial Aluminum Electrolityc Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A820B.