Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25ZLQ82MEFC5X11

ZLQ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 82muF 25V
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLQ82MEFC5X11.

IHS

Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-63.42%

CAD Models

Download Rubycon 25ZLQ82MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.091
Stock
959
19,333
Authorized Distributors
5
2
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
200 mA
340 mA
Height - Seated (Max)
12.446 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPJ1H820MPD1TD
82uF 50V 220m惟 卤20% 320mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1A820
Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105C Automotive Bulk
NichiconUPW1A820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 82muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1C820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 82muF ±20% 0.197Dia 5.00mm
PanasonicEEAFC1A820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 82muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860080272002
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 25ZLQ82MEFC5X11 provided by its distributors.

ZLQ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 82muF 25V
82uF 25V 210mΩ ±20% 200mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ZLQ series 25V 82uF 20% 5x11mm LS 2mm 105C Radial Aluminum Electrolityc Cap
Al Electrolytic Cap 82μF 25V ±20% 2mm Pitch 3000h@105°C 200mA@120Hz 400mA@100kHz TH D5×L11mm H12.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG