Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1A472AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 4700muF ±20% 0.630Dia 16.00mm
$ 0.992
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A472AM.

Future Electronics

Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-19.14%

CAD Models

Download Panasonic EEE-FK1A472AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 1.001
Stock
6,572
602,322
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
6767
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.8 A
1.8 A
Height - Seated (Max)
16.9926 mm
16.51 mm

Related Parts

Cornell DubilierAFK478M10P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEV-FK1A472M
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 10V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUVR1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEE-FK1A472AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 4700muF ±20% 0.630Dia 16.00mm
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 1800mA 5000 hr 105C T/R
FK Series 10 V 4700 uF ±20% 17 x 16.5 mm SMT Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A472AM.