Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-0JM472

Cap Aluminum 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Bulk
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM472.

IHS

Datasheet12 pages7 years ago

Panasonic

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+26.38%

CAD Models

Download Panasonic ECA-0JM472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.34
$ 0.34
Stock
231,956
11,646
11,646
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.17 A
1.17 A
1.17 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA0JHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA-0JHG472B
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105°C Ammo Pack
KYOCERA AVXUVR0J472MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 4700muF ±20% 0.630Dia 16.00mm
NichiconUVR0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC0J472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-0JM472 provided by its distributors.

Cap Aluminum 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Bulk
Panasonic ECA0JM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 4700uF 6.3V 20% Aluminum Cylindrical Can 5mm 1170mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECA-M Series 6.3 V 4700 uF Ø 12.5 x 20 mm LS=5 mm 85°C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 0JM472
  • ECA0JM472