Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con ELXZ6R3ELL331MFB5D

Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ6R3ELL331MFB5D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages12 years ago

United Chemi-Con

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicECA-0JM331
Cap Aluminum 330uF 6.3V 20% Radial 2000 hr 85C Bulk
PanasonicECA-0JM331B
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
KYOCERA AVXUVR0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 330muF ±20% 0.248Dia 6.30mm
NichiconUFW0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicECA-0JM331I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series

Descriptions

Descriptions of United Chemi-Con ELXZ6R3ELL331MFB5D provided by its distributors.

Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:330µF; Voltage Rating:6.3V; Package/Case:FB5; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con