Panasonic EEU-EE2C101S

Cap Aluminum 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1700mA 10000h 105°C Bulk
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2C101S.

Panasonic

Datasheet4 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+65.22%

CAD Models

Download Panasonic EEU-EE2C101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.698
Stock
17,667
11,541
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.7 A
576 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NichiconUCS2D101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 200 V DC, CS SERIES 10000H 16(DIA.)X20MM
PanasonicEEU-ED2D101SB
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUEE2D101
Panasonic EEUEE2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EE2D101S
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1665mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EE2C101S provided by its distributors.

Cap Aluminum 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1700mA 10000h 105°C Bulk
Panasonic EEUEE2C101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAPACITOR RADIAL EE 100UF 160V HI-RIPPLE
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
EE-A Series 160 V 100 uF 105°C 10 KHrs 16x20mm LS=7.5mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 100uF, 160V, -25 to 105¡C
Panasonic SCT
Capacitance: 100µF; Voltage Rating: 160V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperature Min
100¦ÌF 160V ¡À20% 7.5mm 10000h@ 105¡ãC 1.7A@ 100 kHz£¬680mA@ 120Hz Plugins,D16xL20mm Through hole mounting 16mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2C101S.
  • EEUEE2C101S