Nichicon UCS2D101MHD1TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D101MHD1TN.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-19.47%

CAD Models

Download Nichicon UCS2D101MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.844
$ 0.844
Stock
101,523
552,171
552,171
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.42 A
710 mA
710 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EE2C101S
Cap Aluminum 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1700mA 10000h 105°C Bulk
PanasonicEEU-ED2E101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 100muF ±20% 0.709Dia 18.00mm
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
PanasonicEEU-ED2D101SB
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Ammo Pack
NichiconUCS2C101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 100muF ±20% 0.630Dia 16.00mm
100uF 160V 卤20% 710mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCS2D101MHD1TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 100muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 1420mA 10000h 105C Ammo
100uF 200V 卤20% 710mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL