Nichicon UCS2D330MPD

Aluminum Electrolytic Capacitor, 33UF 200 V DC, Cs Series 8000H 10 (dia.) X 20MM
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D330MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.20%

CAD Models

Download Nichicon UCS2D330MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.28
$ 0.28
Stock
40,103
100,478
100,478
Authorized Distributors
6
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
325 mA
260 mA
260 mA
Height - Seated (Max)
10.0076 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEU-ED2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
PanasonicEEU-ED2D330B
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Ammo Pack
PanasonicEEU-EE2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 920mA 8000h 105°C Bulk
NichiconUCS2C330MPD
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 625mA 8000h 105C Bulk
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
NichiconUCS2E330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 250 V DC, CS SERIES 10000H 12.5(DIA.)X20MM

Descriptions

Descriptions of Nichicon UCS2D330MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 200 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105C Bulk
33 F 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL