Panasonic EEU-EE2C101

Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1660mA 10000h 105°C Bulk
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2C101.

Panasonic

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

element14

Master Electronics

Future Electronics

Inventory History

3 month trend:
+36.89%

CAD Models

Download Panasonic EEU-EE2C101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.553
$ 0.553
Stock
190,154
21,316
21,316
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.66 A
526 mA
526 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUEE2D101
Panasonic EEUEE2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2D101
Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1300mA 10000h 105°C Bulk
PanasonicEEU-ED2C101
Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1170mA 10000h 105°C Bulk
NichiconUCS2D101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 200 V DC, CS SERIES 10000H 16(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKXG161ELL101MK25S
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 620mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EE2C101 provided by its distributors.

Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1660mA 10000h 105°C Bulk
Panasonic EEUEE2C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 100uF 160V 20% Aluminum Cylindrical Can 5mm 1660mA 10000 hr 105°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;CAPACITOR RADIAL EE 100UF 160V HI-RIPPLE
Panasonic EEU-EE2C101 Electrolytic Capacitor Radial Lead 100µF 160V 5mm Ø12.5m
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
EEU-EE Series 160 V 100 uF Ø 12.5 x 25 mm LS=5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 160V, -25 to 105¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 160V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2C101.
  • EEUEE2C101