What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-ED2C470B

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF 160V
$ 0.333
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C470B.

RS (Formerly Allied Electronics)

Datasheet3 pages15 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+80.43%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.381
$ 0.381
Stock
8,219
68,994
68,994
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
750 mA
300 mA
300 mA
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Related Parts

NichiconUCS2C470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2C470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 47muF ±20% 0.394Dia 10.00mm
NichiconUCA2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 47muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG161ELL470MJ20S
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-ED2C470B provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF 160V
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 750mA 8000h 105C Ammo Pack
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 160 VDC, RADIAL,10X20,

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America