Panasonic EEU-EB2G100B

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 400V 10muF 20%
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2G100B.

Official Datasheet16 years ago

Inventory History

3 month trend:
+2.11%

CAD Models

Download Panasonic EEU-EB2G100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.475
$ 0.475
Stock
26,919
90,744
90,744
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
250 mA
430 mA
430 mA
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB2W100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Bulk
PanasonicEEU-EB2W100B
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105C Ammo Pack
PanasonicEEU-EB2V100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 350V 10muF ±20% 0.394Dia 10.00mm
NichiconUCA2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCA2W100MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF
NichiconUPW2F100MPD
PW Series 10 uF 315 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEU-EB2G100B provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 400V 10muF 20%
Panasonic EEUEB2G100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 250mA 5000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2G100B