Panasonic EEU-EB2V100

Cap Aluminum 10uF 350V 20% (10 X 20mm) Radial 5mm 270mA 5000h 105°C Bulk
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2V100.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+76.94%

CAD Models

Download Panasonic EEU-EB2V100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.473
$ 0.473
Stock
52,874
48,918
48,918
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
270 mA
140 mA
140 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB2G100
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 250mA 5000h 105°C Bulk
PanasonicEEU-EB2W100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Bulk
PanasonicEEU-EB2W100B
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105C Ammo Pack
KYOCERA AVXUPW2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 10muF ±20% 0.394Dia 10.00mm
NichiconUPW2F100MPD
PW Series 10 uF 315 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 400V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-EB2V100 provided by its distributors.

Cap Aluminum 10uF 350V 20% (10 X 20mm) Radial 5mm 270mA 5000h 105°C Bulk
Panasonic EEUEB2V100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 350V, -25 to 105¡C
Panasonic SCT
EEU-EB Series 350 V 10 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2V100