Panasonic EEU-EB2W100B

Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105C Ammo Pack
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2W100B.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-2.25%

CAD Models

Download Panasonic EEU-EB2W100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.69
$ 0.69
Stock
123,508
67,708
67,708
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
310 mA
140 mA
140 mA
Height - Seated (Max)
22.098 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB2G100
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 250mA 5000h 105°C Bulk
PanasonicEEU-EB2V100
Cap Aluminum 10uF 350V 20% (10 X 20mm) Radial 5mm 270mA 5000h 105°C Bulk
PanasonicEEU-EB2G100B
Panasonic EEUEB2G100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPW2F100MPD
PW Series 10 uF 315 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 400V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-EB2W100B provided by its distributors.

Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105C Ammo Pack
Panasonic EEUEB2W100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
EB Series 10 uF 450 V ±20 % Ø12.5 x 20 mm LS=5mm Aluminum Electroyltic Capacitor
10uF 450V ±20% 310mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 450V, -25 to 105¡C
Panasonic SCT
CAP ALUM 10UF 20% 450V RADIAL / 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2W100B