Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2W100MHD

10UF 450 V Aluminum Electrolytic Capacitor, Ca Series 12000H 12.5 (dia.) X 20MM
$ 0.447
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2W100MHD.

IHS

Datasheet3 pages4 years ago

Future Electronics

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-92.51%

CAD Models

Download Nichicon UCA2W100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.594
$ 0.594
Stock
1,417
81,240
81,240
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
160 mA
140 mA
140 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-11-30

Related Parts

KYOCERA AVXUCA2G100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUCA2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUCA2V100MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 350 V, CA SERIES 10000H 10 (DIA.) X 20MM
PanasonicEEUED2W100
Panasonic EEUED2W100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860241375002
WCAP-AT1H Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 10muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCA2W100MHD provided by its distributors.

10UF 450 V ALUMINUM ELECTROLYTIC CAPACITOR, CA SERIES 12000H 12.5 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CA Series 10 F 450 V 105°C Ø12.5 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
10¦ÌF 450V ¡À20% 5mm 12000h@ 105¡ãC 160mA@ 120Hz,320mA@ 100kHz 5101-4 12.5mm*20mm*21.5mm
Miniature Sized, High Ripple Current, Long Life Lead Type, 10 μ F, 450 V, RoHS
Nichicon SCT
Capacitor 450W, 10 Mf, 20%, Pb Free |Nichicon UCA2W100MHD
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 10UF 20% 450V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL