Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVR2F470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 47muF ±20% 0.630Dia 16.00mm
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2F470MHD.

IHS

Datasheet7 pages4 years ago

Newark

DigiKey

Inventory History

3 month trend:
-1.84%

CAD Models

Download Nichicon UVR2F470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.806
$ 0.848
Stock
38,784
21,485
Authorized Distributors
6
4
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
315 V
315 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
340 mA
340 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVK2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA-2VM470
Panasonic ECA2VM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 47muF 400V
NichiconURS2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 400V 47muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 250mA 2000h 85C Bulk
NichiconUVK2V470MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UVR2F470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 47muF ±20% 0.630Dia 16.00mm
47uF 315V 卤20% 340mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47μF 315V ±20% 7.5mm 2000h@ 85°C 340mA@ 120Hz Plugins Through hole mounting 16mm*25mm*27mm
Capacitor Alum Elec 47Uf, 315V, 20%, Radial; Capacitance:47Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:16Mm Rohs Compliant: Yes |Nichicon UVR2F470MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL