What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUEB1V102B

Panasonic EEUEB1V102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1V102B.

IHS

Datasheet10 pages10 years ago

Panasonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUEB1V102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 0.586
$ 0.586
Stock
4,126
201,959
201,959
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
586 mA
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB1V102
Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 586mA 10000h 105°C Bulk
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1000muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 1000muF ±20% 0.492Dia 12.50mm
1000uF 35V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUEB1V102B provided by its distributors.

Panasonic EEUEB1V102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 586mA 10000h 105°C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 35V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1V102B.