Panasonic EEU-EB1H4R7SH

Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200
$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H4R7SH.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-32.44%

CAD Models

Download Panasonic EEU-EB1H4R7SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
$ 0.107
Stock
12,691
14,066
14,066
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
18 mA
18 mA
18 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicEEUEB1J4R7SB
Panasonic EEUEB1J4R7SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1J4R7SH
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2.5mm 23mA 5000h 105°C Ammo Pack
PanasonicEEUEB1J4R7S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm
NICHICON UPW1J4R7MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 63V, 20%, RADIAL
United Chemi-ConEKY-500ELL4R7ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 4.7muF 20%

Descriptions

Descriptions of Panasonic EEU-EB1H4R7SH provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 0.018A 5000h 105C Ammo
4.7μF 50V ±20% Al Electrolytic Cap, 2.5mm Pitch, 5000h@105°C, 18mA@120Hz, 29.7mA@100kHz, TH, D5×L11mm H12mm
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1H4R7SH
Al Lytic Cap, Radial EB series, 105C50VDC, 4.7uF,
CAP ALUM 4.7UF 20% 50V RADIAL TH
Radial Can EB 50V 4.7muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America