Rubycon 50ML4R7MEFC4X7

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 4.7muF 20%
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 50ML4R7MEFC4X7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ML4R7MEFC4X7.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

PanasonicEEUEB1J4R7S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J4R7SB
Panasonic EEUEB1J4R7SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 50V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEUEB1H4R7S
Panasonic EEUEB1H4R7S - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSV1V4R7MFD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
NICHICON UPW1J4R7MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 63V, 20%, RADIAL

Descriptions

Descriptions of Rubycon 50ML4R7MEFC4X7 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 4.7muF 20%
4.7uF 50V ±20% Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Ml Series, 4.7 - F, - 20%, 50 V, 4 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ML4R7MEFC4X7
CAP, 4.7µF, 50V, 20%; Capacitance: 4.7µF; Voltage Rating: 50V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 4mm; Lead Spacing: 1.5mm; Height: 7mm; Operating Temperature Mi

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG