Panasonic EEU-EB1H100S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 10muF ±20% 0.197Dia 5.00mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H100S.

Panasonic

Datasheet3 pages10 years ago

Factory Futures

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-9.12%

CAD Models

Download Panasonic EEU-EB1H100S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.103
$ 0.103
Stock
105,395
223,262
223,262
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
27 mA
250 mA
250 mA
Height - Seated (Max)
10.9982 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEB1J100S
Panasonic EEUEB1J100S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1J100SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J100SH
Panasonic EEUEB1J100SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
10uF 35V ±20% 28mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-500ELL100ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
10uF 50V ±20% 30mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB1H100S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 2mm 27mA 5000h 105°C Bulk
Panasonic EEUEB1H100S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 10uF 50V 20% Aluminum Cylindrical Can 2mm 27mA 5000 hr 105°C Bag
Avnet Japan
Panasonic EEU-EB1H100S Electrolytic capacitor Radial lead 10 µF 50 V 5 mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-EB Series 50 V 10 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic
CAP, 10µF, 50V, 20%; Capacitance:10µF; Voltage Rating:50V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 10Uf, 20%, 50V, Radial; Capacitance:10Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic EEU-EB1H100S.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1H100S.
  • EEUEB1H100S