Rubycon 35ML10MEFC4X7

10uF 35V ±20% 28mA@120Hz Plugin, D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ML10MEFC4X7.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35ML10MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.054
Stock
14,821
1,005,051
Authorized Distributors
1
4
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
28 mA
52 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
SR Series 10 uF 25 V 85°C Ø4 x 7 mm LS=5 mm Radial Aluminum Electrolytic Cap
NichiconUSW1E100MDD
10uF 25V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
10uF 25V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1EKA100
Panasonic ECEA1EKA100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
10uF 25V ±20% 33mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35ML10MEFC4X7 provided by its distributors.

10uF 35V ±20% 28mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 35V 20%( 4 X 7mm) Radial 1.5mm 28mA 5000h 105C
Aluminium Electrolytic Capacitor, Ml Series, 10 - F, - 20%, 35 V, 4 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ML10MEFC4X7
CAP, 10µF, 35V, 20%; Capacitance: 10µF; Voltage Rating: 35V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 4mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ML10MEFC 4X7