Panasonic EEU-EB1E331B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E331B.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-29.80%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.282
$ 0.282
Stock
17,069
60,244
60,244
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
255 mA
255 mA
255 mA
Height - Seated (Max)
16.002 mm
15.0114 mm
15.0114 mm

Related Parts

PanasonicECA1EHG331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
United Chemi-ConEKMG250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 330muF ±20% 0.315Dia 8.00mm
NichiconUHE1E331MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB250ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUHE1E331MPD
Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 3.5mm 840mA 7000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-EB1E331B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 5mm 255mA 10000h 105C Automotive Ammo

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America