Panasonic EETHD2G331JJ

Cap Aluminum 330uF 400V 20% (25 X 40mm) 10mm 1440mA 3000 hr 105°C Bulk
$ 6.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETHD2G331JJ.

IHS

Datasheet2 pages13 years ago

Newark

Master Electronics

CAD Models

Download Panasonic EETHD2G331JJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.23
$ 4.609
$ 4.609
Stock
1,615
55,883
55,883
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.44 A
1.15 A
1.15 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX331M450A042
Capacitor Aluminum Electrolytic 330uF 450 Volt 20% (35 X 40mm) Snap-In 10 mm 0.502 Ohm 1400mA 3000h 105C
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1380mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP331M450H7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Snap-In; Vol-Rtg 450V; 35X40; 105C

Descriptions

Descriptions of Panasonic EETHD2G331JJ provided by its distributors.

Cap Aluminum 330uF 400V 20% (25 X 40mm) 10mm 1440mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP, 330µF, 400V, ALU ELEC, SNAP IN; Capacitance: 330µF; Voltage Rating: 400V; Product Range: -; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 2
CAPACITOR ALUM ELEC, 330UF, 20%, 400V, SNAP-IN; Product Range:PANASONIC - HD Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Series:HD;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HD2G331JJ