Nichicon LGG2G331MELA40

Cap Aluminum Lytic 330uF 400V 20% (25 X 40mm) Snap-In 10mm 1150mA 2000h 105C Bulk
$ 4.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2G331MELA40.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
-10.13%

CAD Models

Download Nichicon LGG2G331MELA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.624
$ 6.23
Stock
55,750
1,615
Authorized Distributors
6
1
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
1.15 A
1.44 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMQ451VSN331MR40S
Al Electrolytic Cap 330μF 450V ±20% 10mm Pitch 2000h@105°C Snap-In, TH, D30×L40mm H42mm
United Chemi-ConEKMQ451VSN331MA35S
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1380mA 2000h 105°C
United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
PanasonicEET-HC2S331CA
Cap Aluminum 330uF 420V 20% (25 X 50mm) Snap-In 10mm 0.553 Ohm 1420mA 2000h 105°C Bulk
Cornell Dubilier381LQ331M450A032
ALUMINUM ELECTROLYTIC Capacitor 330UF, 4; 450V, 20%, SNAP-IN; Product Range:381L Series; Capacitance:330 F;
Wurth Elektronik861111485029
WCAP-AIL5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon LGG2G331MELA40 provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (25 X 40mm) Snap-In 10mm 1150mA 2000h 105C Bulk
GG Series 400 V 330 uF 25 x 40 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.15A@120Hz 10mm 400V 330uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF 400V ±20% 10mm Pitch 2000h@105°C 1.15A@120Hz 1.6445A@50kHz Snap-in, TH D25×L40mm 25mm × 40mm × 42mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL