Panasonic EET-HD2G331LJ

Cap Aluminum 330uF 400V 20% (35 X 25mm) 10mm 1440mA 3000 hr 105°C Bulk
$ 4.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HD2G331LJ.

IHS

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EET-HD2G331LJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.544
$ 6.77
$ 6.77
Stock
160
9,794
9,794
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.44 A
1.52 A
1.52 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 330muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2F331MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKMM401VSN331MA30S
Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1440mA 3000h 105°C

Descriptions

Descriptions of Panasonic EET-HD2G331LJ provided by its distributors.

Cap Aluminum 330uF 400V 20% (35 X 25mm) 10mm 1440mA 3000 hr 105°C Bulk
330UF 400V DC ALUM ELECTROLYTIC CAPACITOR, HD SNAP IN SERIES 3000H 35(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 400V ±20% 10mm 3000h@ 105°C 1.44A@ 120Hz,2.016A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 35mm*25mm*27mm
CAPACITOR, SNAP IN, 400V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:3000 hours @ 105°C; Height:25mm; Diameter:35mm; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect, Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current @ 120Hz:1.44mA; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHD2G331LJ