Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EET-HC2G221BA

Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 0.829 Ohm 1100mA 2000h 105°C Bulk
$ 1.884
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G221BA.

IHS

Datasheet7 pages18 years ago

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EET-HC2G221BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
$ 12.82
$ 12.82
Stock
2,568
8,519
8,519
Authorized Distributors
4
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
829 mΩ
754 mΩ
754 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicEET-HC2S221HA
Cap Aluminum 220uF 420V 20% (22 X 45mm) Snap-In 10mm 1050mA 2000h 105°C Bulk
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M400H452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2W221HA
Cap Aluminum 220uF 450V 20% (22 X 50mm) Snap-In 10mm 1000mA 2000h 105°C Bulk
PanasonicEET-HC2S221CA
Cap Aluminum 220uF 420V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1050mA 2000h 105°C Bulk
Cornell Dubilier381LQ221M450K022
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 0.829 Ohm 1000mA 2000h 105C

Descriptions

Descriptions of Panasonic EET-HC2G221BA provided by its distributors.

Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 0.829 Ohm 1100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Electrolytic Capacitor, 220uF, 400V, ± 20%, Snap-In
220μF 400V ±20% 10mm 829mΩ@ 120Hz 2000h@ 105°C 1.1A@ 120Hz,1.54A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 22mm*45mm*47mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2G221BA