Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFCD0E101ER

Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
$ 0.424
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCD0E101ER.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-89.70%

CAD Models

Download Panasonic EEFCD0E101ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 1.045
Stock
7,110
1,546
Authorized Distributors
2
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
9 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.5 A
3 A
Height - Seated (Max)
1.905 mm
1.8034 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CD0E101R
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEFCD0G101ER
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
PanasonicEEFCX0J101R
Capacitor Aluminum 100uF 6.3VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.015 Ohm 2700mA 1000 hr Embossed T/R
KYOCERA AVXRVB0J101MNG
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Cap Aluminum Polymer Hybrid 100uF 10VDC 20% (8 X 10.8mm) SMD 0.018 Ohm 2800mA 5000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEFCD0E101ER provided by its distributors.

Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0E101ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
CAP, 100µF, 2.5V, 20%, 2917; Capacitance: 100µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CD Series; ESR: 0.018ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.8mm; Ripple Current AC: 2.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CD0E101ER